| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD18HB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD18HBV00100 |
| SKU: | DCHACT20JD18HB V001 |
ACT20JD18HB V001
| Heilind Number: | DCHACT20JD18HB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD18HB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a square flange mount and 18 pin contacts, ideal for demanding applications. With a Triple Start Threaded mating type and Cadmium Olive Drab shell plating, it ensures secure and reliable connections. Constructed with a composite shell, it offers durability and longevity, even in extreme temperatures ranging from -65 to 200°C. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.

