| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD18HC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD18HCV00100 |
| SKU: | DCHACT20JD18HC V001 |
ACT20JD18HC V001
| Heilind Number: | DCHACT20JD18HC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD18HC V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from our DEUTSCH 38999 Series III Composite Connectors. Designed for high performance in demanding environments, this receptacle features a durable Composite shell with Cadmium Olive Drab plating, ensuring reliable operation in a wide temperature range from -65 to 200°C (-85 to 392°F). With 18 pin contacts and a voltage rating of 600V AC/850V DC/1800Vrms, it offers secure power transmission. Its square flange mount type and Triple Start Threaded mating type provide easy and secure installation. Perfect for industrial applications requiring rugged and efficient connectors, this product is part of our Standard Circular Connectors range, meeting the highest quality standards. Upgrade your connectivity solutions with this essential connector.

