| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD18HD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD18HDV00100 |
| SKU: | DCHACT20JD18HD V001 |
ACT20JD18HD V001
| Heilind Number: | DCHACT20JD18HD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD18HD V001 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a maximum amperage of 7.5 A and is designed to handle voltages up to 600 V AC, 850 V DC, and 1800 Vrms. With a durable composite shell and Cadmium Olive Drab plating, it ensures reliable operation in harsh environments, withstanding temperatures ranging from -65 to 200°C (-85 to 392°F). Its 18 pin contacts and Triple Start Threaded mating type guarantee secure and efficient connections, making it ideal for industrial and aerospace applications. Upgrade your electronic systems with this essential component.

