| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD18JC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD18JCV00100 |
| SKU: | DCHACT20JD18JC V001 |
ACT20JD18JC V001
| Heilind Number: | DCHACT20JD18JC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD18JC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable Composite shell with Cadmium Olive Drab plating, ensuring reliable operation in harsh environments. With 18 positions and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it offers versatility for various applications. The 7.5 A amperage and wide operating temperature range from -65 to 200°C (-85 to 392°F) make it ideal for demanding industrial settings. Its Square Flange design and Triple Start Threaded mating type guarantee secure connections. Upgrade your connectivity solutions with this essential component of our Standard Circular Connectors range.

