| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD18JD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD18JDV00100 |
| SKU: | DCHACT20JD18JD V001 |
ACT20JD18JD V001
| Heilind Number: | DCHACT20JD18JD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD18JD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a socket contact type, is engineered to deliver seamless power transmission, with a 7.5A current rating at 600V AC. Its rugged composite shell, paired with Cadmium Olive Drab plating, ensures durability in demanding environments, while the Triple Start Threaded mating type guarantees secure connections. With 18 positions and a wide operating temperature range of -65 to 200°C, it offers versatility and reliability for a variety of applications. Trust in this top-of-the-line circular connector for your critical connectivity needs.

