ACT20JD18JE V001

Heilind Number:DCHACT20JD18JE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JD18JE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JD18JE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:18
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JD18JEV00100
SKU:DCHACT20JD18JE V001

Detailed Description

Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this socket contact features a robust shell made of Composite material, ensuring durability in extreme environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it offers reliable power transmission. The 18 contact positions, along with a mating type of Triple Start Threaded, guarantee secure and efficient connections. Operating effortlessly in a wide temperature range from -65 to 200 °C (-85 to 392 °F), this connector is a versatile solution for various industrial needs. Its Cadmium Olive Drab shell plating provides added protection, while the 15 shell size and Square Flange design offer easy installation. Trust in this Standard Circular Connector to meet your demanding connectivity requirements.