| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD18PD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD18PDV00100 |
| SKU: | DCHACT20JD18PD V001 |
ACT20JD18PD V001
| Heilind Number: | DCHACT20JD18PD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD18PD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Crafted for durability and performance, this component features a Composite shell, ensuring reliability in harsh environments with a wide temperature range of -65 to 200°C. With 18 pin contacts and Cadmium Olive Drab plating, it offers secure and efficient electrical connections. Rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, it's perfect for demanding applications. The Square Flange design and Triple Start Threaded mating type allow for easy installation, making it a versatile solution for industrial needs. Trust in this Standard Circular Connector for seamless integration and superior functionality in your projects.

