| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD18PN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD18PNV00100 |
| SKU: | DCHACT20JD18PN V001 |
ACT20JD18PN V001
| Heilind Number: | DCHACT20JD18PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD18PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a durable composite shell with 18 pin contacts, ensuring reliable power transmission at up to 600V AC and 850V DC. The triple start threaded mating type guarantees secure connections, while cadmium olive drab shell plating provides excellent corrosion resistance. Operating seamlessly in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), it's a versatile solution for aerospace, military, and industrial projects. Upgrade your systems with this Standard Circular Connector for unrivaled performance.

