| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD18SB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD18SBV00100 |
| SKU: | DCHACT20JD18SB V001 |
ACT20JD18SB V001
| Heilind Number: | DCHACT20JD18SB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD18SB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors Square Flange Receptacle. This high-performance connector features 18 socket contacts and a rugged composite shell construction, ensuring reliability in extreme environments. With Cadmium Olive Drab shell plating and a shell size of 15, it offers durability and longevity. Suitable for aerospace, military, and industrial applications, it can withstand operating temperatures ranging from -65 to 200°C. The Triple Start Threaded mating type provides a secure connection, while the maximum voltage rating of 600V AC, 850V DC, and 1800Vrms makes it ideal for power applications. Upgrade your connectivity solutions with this Square Flange Receptacle.

