| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD18SE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD18SEV00100 |
| SKU: | DCHACT20JD18SE V001 |
ACT20JD18SE V001
| Heilind Number: | DCHACT20JD18SE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD18SE V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, ensuring reliable power transmission in demanding environments. With a shell size of 15 and 18 socket contacts, it offers secure and efficient connections. The Cadmium Olive Drab shell plating and composite shell material guarantee durability, even in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Designed for triple start threaded mating, this connector is an essential component for various industrial applications, providing seamless functionality and peace of mind. Elevate your connectivity with this top-of-the-line solution.

