| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD19AA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD19AAV00100 |
| SKU: | DCHACT20JD19AA V001 |
ACT20JD19AA V001
| Heilind Number: | DCHACT20JD19AA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD19AA V001 |
| ECAD Model: |
Specifications
Detailed Description
Experience superior connectivity with our SQUARE FLANGE RECEPTACLE, a part of the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector boasts a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, ensuring reliable power transmission. With a shell size of 15 and a cadmium olive drab shell plating, it offers robust protection in demanding environments. Featuring 19 positions and a triple start threaded mating type, it facilitates secure and efficient connections. Crafted from composite materials and operating in a wide temperature range from -65 to 200°C (-85 to 392°F), this connector is designed for durability and versatility. Trust in its quality for your connectivity needs.

