ACT20JD19AD V001

Heilind Number:DCHACT20JD19AD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JD19AD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JD19AD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:19
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JD19ADV00100
SKU:DCHACT20JD19AD V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a 7.5 A amperage and a robust shell size 15, is designed to deliver reliable power and signal transmission in demanding environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures safe and efficient operation. The composite shell material and wide operating temperature range of -65 to 200°C (-85 to 392°F) make it suitable for a variety of applications. Its 19 positions and triple start threaded mating type guarantee secure and stable connections. The Cadmium Olive Drab shell plating provides excellent corrosion resistance, ensuring durability in harsh conditions. Trust in this industry-leading connector for seamless integration into your systems, enhancing performance and reliability.