| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD19BA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD19BAV00100 |
| SKU: | DCHACT20JD19BA V001 |
ACT20JD19BA V001
| Heilind Number: | DCHACT20JD19BA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD19BA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. With an amperage of 7.5 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, this connector ensures reliable power transmission in demanding environments. The 15 shell size, along with the Triple Start Threaded mating type, guarantees secure and efficient connections, while the Cadmium Olive Drab shell plating and Composite shell material offer durability in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Ideal for various applications, this connector is a standard choice for your circular connector needs.

