| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD19BB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD19BBV00100 |
| SKU: | DCHACT20JD19BB V001 |
ACT20JD19BB V001
| Heilind Number: | DCHACT20JD19BB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD19BB V001 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a shell size of 15 and is designed for amperages up to 7.5A. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission in demanding environments. The Cadmium Olive Drab shell plating and composite construction offer durability and protection, making it ideal for a wide range of applications. The Triple Start Threaded mating type with 19 positions guarantees secure and efficient connections. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a reliable choice for your connectivity needs. Upgrade your setup with this Standard Circular Connector for optimal performance.

