| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD19BC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD19BCV00100 |
| SKU: | DCHACT20JD19BC V001 |
ACT20JD19BC V001
| Heilind Number: | DCHACT20JD19BC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD19BC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Engineered for optimal performance, this connector features a 7.5 A amperage and a 600 V AC, 850 V DC, and 1800 Vrms voltage rating, making it suitable for a wide range of applications. With a durable composite shell and Cadmium Olive Drab plating, it ensures reliable and secure connections. The square flange design, along with 19 positions and a Triple Start Threaded mating type, offers versatility in installation. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is built to withstand harsh environments. Trust in our Standard Circular Connectors for high-quality performance in your connectivity solutions.

