| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD19BD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD19BDV00100 |
| SKU: | DCHACT20JD19BD V001 |
ACT20JD19BD V001
| Heilind Number: | DCHACT20JD19BD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD19BD V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a secure and durable connection with a shell size of 15. It features 19 positions and a mating type of Triple Start Threaded, ensuring reliable connectivity. With a voltage rating of 600V AC and 850V DC, as well as an amperage of 7.5A, it's suitable for a wide range of power and signal transmission needs. The shell material is composite, providing excellent strength and resilience in harsh environments. Operating temperatures ranging from -65 to 200 °C make it versatile for various industrial settings. The Cadmium Olive Drab shell plating adds an extra layer of protection. Trust in this connector for seamless performance in your connectivity solutions.

