| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD19BE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD19BEV00100 |
| SKU: | DCHACT20JD19BE V001 |
ACT20JD19BE V001
| Heilind Number: | DCHACT20JD19BE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD19BE V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a robust shell material and Cadmium Olive Drab shell plating for durability in harsh environments. With a triple start threaded mating type, it ensures secure connections, while its 19 positions accommodate complex wiring configurations. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and rated for 600V AC, 850V DC, and 1800Vrms, it offers reliable performance even in extreme conditions. Whether you're in aerospace, military, or industrial sectors, this connector is the perfect solution for your needs. Elevate your connectivity standards with this essential component.

