| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD19HC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD19HCV00100 |
| SKU: | DCHACT20JD19HC V001 |
ACT20JD19HC V001
| Heilind Number: | DCHACT20JD19HC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD19HC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this receptacle features a durable Composite shell, ensuring reliable operation in extreme environments. With a maximum amperage of 7.5 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it guarantees efficient power transmission. The 19 pin contacts with Cadmium Olive Drab plating ensure secure connections, while the square flange mount type and triple start threaded mating type make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it's ideal for demanding industrial settings. Elevate your connectivity standards with this essential Circular Connector.

