ACT20JD19HE V001

Heilind Number:DCHACT20JD19HE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JD19HE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JD19HE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:19
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JD19HEV00100
SKU:DCHACT20JD19HE V001

Detailed Description

Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors, a high-performance connector designed for demanding applications. With a shell size of 15 and 19 pin contacts, this connector ensures secure and reliable connections in harsh environments. Its square flange mount type allows for easy installation, while the cadmium olive drab shell plating offers excellent corrosion resistance. Operating at voltages up to 600V AC, 850V DC, and 1800Vrms, and with an amperage rating of 7.5A, it is suitable for a wide range of power and signal transmission tasks. The composite shell material ensures durability, even in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Whether in aerospace, military, or industrial settings, this connector is the perfect solution for your connectivity needs.