| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD19PB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD19PBV00100 |
| SKU: | DCHACT20JD19PB V001 |
ACT20JD19PB V001
| Heilind Number: | DCHACT20JD19PB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD19PB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a durable Composite shell and a wide operating temperature range of -65 to 200°C. With a voltage rating of 600V AC and 850V DC, as well as a maximum amperage of 7.5A, it ensures reliable power transmission in demanding environments. The Triple Start Threaded mating type and 19 contact positions enable secure and efficient connections. Finished with Cadmium Olive Drab plating for corrosion resistance, this Square Flange Receptacle is ideal for aerospace, defense, and industrial use. Upgrade your systems with this essential connector for enhanced performance.

