| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD19PC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD19PCV00100 |
| SKU: | DCHACT20JD19PC V001 |
ACT20JD19PC V001
| Heilind Number: | DCHACT20JD19PC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD19PC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a 7.5 A amperage and a 600 V AC, 850 V DC, and 1800 Vrms voltage rating. With a shell size of 15 and 19 pin contacts, it ensures secure connections in demanding environments. The durable composite shell, plated with Cadmium Olive Drab, guarantees longevity in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Its Triple Start Threaded mating type makes it ideal for various industries. Upgrade your connectivity solutions with this essential circular connector.

