ACT20JD19PE V001

Heilind Number:DCHACT20JD19PE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JD19PE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JD19PE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:19
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JD19PEV00100
SKU:DCHACT20JD19PE V001

Detailed Description

Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for durability and high performance, this connector features a square flange design for secure mounting. With a 7.5 A amperage rating and a maximum voltage of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission in demanding applications. The 19 pin contacts, shell plated with Cadmium Olive Drab, guarantee efficient signal transfer and corrosion resistance. Constructed with composite material and operating seamlessly in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is ideal for aerospace, military, and industrial environments. Upgrade your connectivity solutions with this essential component, offering both performance and durability.