| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD19PN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD19PNV00100 |
| SKU: | DCHACT20JD19PN V001 |
ACT20JD19PN V001
| Heilind Number: | DCHACT20JD19PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD19PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a rugged Composite shell with Cadmium Olive Drab plating, ensuring durability in even the harshest environments. With a triple-start threaded mating type and 19 pin contacts, it provides secure and efficient connections for your applications. Rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, it meets rigorous power requirements. Operating reliably in temperatures from -65°C to 200°C (-85°F to 392°F), it's ideal for use in extreme conditions. Trust in this connector for seamless and durable connectivity in your industrial or aerospace projects.

