| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD19SA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD19SAV00100 |
| SKU: | DCHACT20JD19SA V001 |
ACT20JD19SA V001
| Heilind Number: | DCHACT20JD19SA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD19SA V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a robust shell size of 15 and a socket contact type, ensuring secure and reliable connections. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, it meets stringent electrical requirements. The composite shell material, along with Cadmium Olive Drab plating, offers durability and corrosion resistance. With 19 positions and a triple start threaded mating type, it allows for easy installation. Rated for 7.5A, it is suitable for high-amperage applications. Explore the full range of Standard Circular Connectors for seamless connectivity in your systems.

