| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD19SB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD19SBV00100 |
| SKU: | DCHACT20JD19SB V001 |
ACT20JD19SB V001
| Heilind Number: | DCHACT20JD19SB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD19SB V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this Socket contact type connector offers a reliable amperage of 7.5 A and a high voltage tolerance of 600 V AC, 850 V DC, and 1800 Vrms. With a shell size of 15 and 19 positions, it ensures secure and efficient connections in demanding environments. The Cadmium Olive Drab shell plating and Composite shell material guarantee durability, even in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Perfect for industrial applications, this Triple Start Threaded mating type connector is a crucial component for your connectivity needs. Elevate your systems' performance with this essential Circular Connector.

