| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD19SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD19SDV00100 |
| SKU: | DCHACT20JD19SD V001 |
ACT20JD19SD V001
| Heilind Number: | DCHACT20JD19SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD19SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell with Cadmium Olive Drab plating, accommodating up to 19 contacts with a socket contact type. With a 7.5 A amperage rating and 600V AC / 850V DC voltage capability, it ensures reliable power transmission in demanding environments. Operating in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), it is ideal for aerospace, defense, and industrial applications. Upgrade your system with this Triple Start Threaded mating type connector, delivering exceptional performance under pressure.

