ACT20JD19SE V001

Heilind Number:DCHACT20JD19SE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JD19SE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JD19SE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:19
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JD19SEV00100
SKU:DCHACT20JD19SE V001

Detailed Description

Experience seamless connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a square flange mount, is designed for reliable power transmission in aerospace, defense, and industrial applications. With a maximum amperage of 7.5 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms, it ensures efficient operations in diverse environments. The 15 shell size, 19 socket contacts, and triple start threaded mating type guarantee a secure and stable connection. Crafted from durable composite material with cadmium olive drab plating, it offers superior protection against harsh conditions. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is the perfect choice for demanding applications. Elevate your connectivity with reliability and precision.