| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD35AD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD35ADV00100 |
| SKU: | DCHACT20JD35AD V001 |
ACT20JD35AD V001
| Heilind Number: | DCHACT20JD35AD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD35AD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, a key component in the DEUTSCH 38999 Series III Composite Connectors. This rugged connector, featuring a shell size of 15 and 37 positions, is designed for high-performance applications. With an amperage rating of 7.5 A and a voltage capacity of up to 400 V AC, 550 V DC, and 1300 Vrms, it ensures reliable power transmission. The Composite shell, plated with Cadmium Olive Drab, offers durability in diverse environments, while its operating temperature range of -65 to 200 °C (-85 to 392 °F) guarantees performance under extreme conditions. The Triple Start Threaded mating type provides secure connections, meeting stringent quality standards for Standard Circular Connectors. Upgrade your connectivity solutions with this essential component.

