| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD35AE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD35AEV00100 |
| SKU: | DCHACT20JD35AE V001 |
ACT20JD35AE V001
| Heilind Number: | DCHACT20JD35AE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD35AE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a robust Composite shell and is designed to deliver reliable power transmission with a 7.5 A amperage rating and a voltage capacity of 400 V AC, 550 V DC, and 1300 Vrms. With 37 positions and a Triple Start Threaded mating type, it ensures secure and efficient connections. The Cadmium Olive Drab shell plating and wide operating temperature range of -65 to 200 °C (-85 to 392 °F) make it ideal for use in demanding environments. Trust in this connector for exceptional quality and performance in your projects.

