ACT20JD35BD V001

Heilind Number:DCHACT20JD35BD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JD35BD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JD35BD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:15
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:37
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JD35BDV00100
SKU:DCHACT20JD35BD V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this rugged connector features a Cadmium Olive Drab shell plating and a durable composite shell material. With a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, it ensures reliable power transmission in demanding environments. The 37-position configuration, along with a 7.5 A amperage, offers versatility for various connectivity needs. Its Square Flange design, combined with a Triple Start Threaded mating type, ensures secure and stable connections. Operating seamlessly in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is built to withstand harsh conditions. Perfect for aerospace, military, and industrial applications, it's an essential component for your connectivity solutions.