| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD35BE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD35BEV00100 |
| SKU: | DCHACT20JD35BE V001 |
ACT20JD35BE V001
| Heilind Number: | DCHACT20JD35BE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD35BE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a shell size of 15 and accommodates 37 contacts, offering a robust amperage rating of 7.5 A. Its durable composite shell, plated with Cadmium Olive Drab, ensures reliable operation in harsh environments, withstanding temperatures ranging from -65 to 200 °C. Meeting stringent standards, it provides a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms. The Triple Start Threaded mating type guarantees secure and efficient coupling, making it an essential component for seamless communication systems.

