| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD35HA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD35HAV00100 |
| SKU: | DCHACT20JD35HA V001 |
ACT20JD35HA V001
| Heilind Number: | DCHACT20JD35HA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD35HA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance receptacle features a durable Composite shell with Cadmium Olive Drab plating, ensuring reliable operation in harsh environments. With 37 pin contact positions and a Triple Start Threaded mating type, it facilitates secure and efficient connections. Rated for 7.5A of current at up to 550V DC, 400V AC, and 1300Vrms, it meets stringent power requirements. Operating flawlessly in temperatures ranging from -65°C to 200°C (-85°F to 392°F), it's ideal for aerospace, defense, and industrial applications. Trust in its quality and performance for your critical connectivity needs.

