ACT20JD35HN V001

Heilind Number:DCHACT20JD35HN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JD35HN V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JD35HN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:15
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:37
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JD35HNV00100
SKU:DCHACT20JD35HN V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance and durability, this connector features a rugged square flange receptacle shell, perfect for demanding environments. With a maximum amperage of 7.5 A and a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, it ensures reliable power transmission. The 15 shell size, with 37 pin contacts, guarantees secure and efficient connections. Crafted from durable composite material and plated with Cadmium Olive Drab, it can withstand extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Its triple start threaded mating design provides easy installation and secure mating. Trust in this connector for your critical applications in aerospace, defense, and industrial settings.