| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD35JC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD35JCV00100 |
| SKU: | DCHACT20JD35JC V001 |
ACT20JD35JC V001
| Heilind Number: | DCHACT20JD35JC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD35JC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features 37 contact positions, a rugged Composite shell, and Cadmium Olive Drab plating for durability in harsh environments. With a Triple Start Threaded mating design, it ensures a secure and efficient connection. Rated for 7.5 A at 400 V AC, 550 V DC, and 1300 Vrms, it meets the demands of a wide range of industries. Operating flawlessly in temperatures from -65 to 200 °C, this connector is essential for reliable connectivity in challenging conditions. Upgrade your connectivity solutions with this versatile and dependable component.

