| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD35PD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD35PDV00100 |
| SKU: | DCHACT20JD35PD V001 |
ACT20JD35PD V001
| Heilind Number: | DCHACT20JD35PD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD35PD V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding applications, offering a current rating of 7.5 A and a voltage capacity of 400 V AC, 550 V DC, and 1300 Vrms. With a shell size of 15 and 37 pin contacts, it ensures reliable connectivity in any setup. The Triple Start Threaded mating type guarantees secure mating, while the Cadmium Olive Drab shell plating provides durability. Constructed with a Composite shell material, it can withstand extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Ideal for use in harsh environments, this Square Flange Receptacle is a vital component for your connectivity needs.

