ACT20JD35SA V001

Heilind Number:DCHACT20JD35SA V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JD35SA V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JD35SA V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:15
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:37
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JD35SAV00100
SKU:DCHACT20JD35SA V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a shell size of 15 and 37 contact positions, ensures reliable power and signal transmission. With an amperage rating of 7.5 A and a voltage tolerance of 400 V AC, 550 V DC, and 1300 Vrms, it meets the demands of diverse applications. Crafted from durable composite material and plated with Cadmium Olive Drab, it guarantees robustness in challenging environments. Operating flawlessly in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), this square flange receptacle is a dependable choice for demanding industrial settings. Accommodating Triple Start Threaded mating, it offers ease of installation, making it an essential component for your connectivity solutions.