ACT20JD35SB V001

Heilind Number:DCHACT20JD35SB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JD35SB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JD35SB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:15
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:37
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JD35SBV00100
SKU:DCHACT20JD35SB V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a durable Composite shell material and Cadmium Olive Drab plating. With a contact type of Socket and 37 positions, it ensures reliable power transmission. Operating in extreme temperatures ranging from -65 to 200°C, it guarantees optimal functionality in any environment. Its Triple Start Threaded mating type offers secure connections, while its 7.5A amperage and 400V AC/550V DC voltage ratings make it suitable for a wide range of industrial and aerospace uses. Trust in this Standard Circular Connector for seamless integration in your systems.