| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD35SC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD35SCV00100 |
| SKU: | DCHACT20JD35SC V001 |
ACT20JD35SC V001
| Heilind Number: | DCHACT20JD35SC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD35SC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Featuring a durable Composite shell, this connector offers exceptional performance in demanding environments. With 37 socket contacts, it provides versatile connectivity for various applications. The Cadmium Olive Drab shell plating ensures durability, while the Triple Start Threaded mating type guarantees a secure connection. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is a reliable choice for your systems. Explore our range of Circular Connectors & Accessories to find the perfect fit for your needs.

