| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD35SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD35SDV00100 |
| SKU: | DCHACT20JD35SD V001 |
ACT20JD35SD V001
| Heilind Number: | DCHACT20JD35SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD35SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a durable Composite shell with Cadmium Olive Drab plating, ensuring reliable operation in extreme conditions. With 37 socket contacts and a maximum voltage rating of 400 V AC/550 V DC, it offers secure power and signal transmission. Its Square Flange design and Triple Start Threaded mating type provide easy installation and a secure connection. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is a versatile solution for demanding environments. Upgrade your setups with this essential component for seamless connectivity.

