| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD35SE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD35SEV00100 |
| SKU: | DCHACT20JD35SE V001 |
ACT20JD35SE V001
| Heilind Number: | DCHACT20JD35SE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD35SE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features 37 socket contacts, ensuring a secure and reliable connection. With a maximum amperage of 7.5 A and voltage ratings of 400 V AC, 550 V DC, and 1300 Vrms, it's perfect for power transmission in demanding environments. The Cadmium Olive Drab shell plating and Composite shell material provide durability, while the Square Flange Receptacle design, suitable for Triple Start Threaded mating, allows for easy installation. Operating in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it's a versatile solution for various applications. Upgrade your connectivity with this essential component.

