| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD97AD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD97ADV00100 |
| SKU: | DCHACT20JD97AD V001 |
ACT20JD97AD V001
| Heilind Number: | DCHACT20JD97AD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD97AD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. Engineered for reliability, this connector features a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, making it ideal for high-power applications. With a shell size of 15 and a triple start threaded mating type, it ensures secure and stable connections in demanding environments. The composite shell material and cadmium olive drab plating provide durability and corrosion resistance, while the wide operating temperature range of -65 to 200 °C (-85 to 392 °F) allows for use in extreme conditions. Offering 12 positions and a maximum amperage of 13 A, this connector is a versatile and dependable solution for a variety of industrial and commercial settings.

