| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD97AE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD97AEV00100 |
| SKU: | DCHACT20JD97AE V001 |
ACT20JD97AE V001
| Heilind Number: | DCHACT20JD97AE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD97AE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for durability and reliability in demanding environments. With a 13A amperage rating and voltage handling up to 600V AC, 850V DC, and 1800Vrms, it's perfect for a wide range of applications. The 15 shell size, triple start threaded mating type, and 12 positions offer versatility in connectivity. Featuring cadmium olive drab shell plating and operating temperatures ranging from -65 to 200°C (-85 to 392°F), it ensures secure and efficient connections in any situation. Trust in the Square Flange Receptacle for your critical projects.

