ACT20JD97BB V001

Heilind Number:DCHACT20JD97BB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JD97BB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JD97BB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:12
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JD97BBV00100
SKU:DCHACT20JD97BB V001

Detailed Description

Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this rugged connector offers secure mounting and efficient power transmission. With an amperage rating of 13 A and voltage capabilities of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable operation in demanding environments. Featuring a shell size of 15 and 12 contact positions, it's suitable for industrial and aerospace systems. Constructed from durable Composite material and plated with Cadmium Olive Drab, it guarantees longevity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's built to withstand extreme conditions. Trust in this Standard Circular Connector for efficient and durable connectivity solutions.