| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD97BC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD97BCV00100 |
| SKU: | DCHACT20JD97BC V001 |
ACT20JD97BC V001
| Heilind Number: | DCHACT20JD97BC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD97BC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a Triple Start Threaded mating type, ensures a secure and reliable connection in demanding environments. With a voltage rating of 600V AC and 850V DC, along with a rugged shell material and Cadmium Olive Drab plating, it offers durability and longevity. Operating in temperatures ranging from -65 to 200°C, it is ideal for a wide range of industrial applications. With 12 positions and a maximum amperage of 13A, it provides efficient power transmission. Upgrade your circular connector system with this essential component.

