| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD97BE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD97BEV00100 |
| SKU: | DCHACT20JD97BE V001 |
ACT20JD97BE V001
| Heilind Number: | DCHACT20JD97BE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD97BE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This durable and high-performance connector, featuring a shell size of 15 and 12 positions, is ideal for a wide range of applications. With an amperage rating of 13A and a voltage capacity of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission. The composite shell material offers exceptional strength and resilience, making it suitable for harsh environments with an operating temperature range of -65 to 200°C (-85 to 392°F). Its Triple Start Threaded mating type guarantees secure connections, while the Cadmium Olive Drab shell plating provides corrosion resistance. Trust in this connector for seamless and efficient electrical connections in demanding settings.

