| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD97HB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD97HBV00100 |
| SKU: | DCHACT20JD97HB V001 |
ACT20JD97HB V001
| Heilind Number: | DCHACT20JD97HB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD97HB V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a secure and reliable connection with a maximum amperage of 13A and voltage rating of 600V AC, 850V DC, and 1800Vrms. Featuring a durable composite shell and Cadmium Olive Drab plating, it ensures robust protection in harsh environments with an operating temperature range of -65 to 200°C (-85 to 392°F). With 12 positions and a Triple Start Threaded mating type, it guarantees precise and efficient connectivity. Ideal for a wide range of industrial and aerospace uses, this Square Flange Receptacle is a vital component in maintaining seamless operations.

