| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD97HD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD97HDV00100 |
| SKU: | DCHACT20JD97HD V001 |
ACT20JD97HD V001
| Heilind Number: | DCHACT20JD97HD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD97HD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a 12-pin configuration, offering a secure and reliable connection. Operating within a wide temperature range of -65 to 200°C (-85 to 392°F), it is well-suited for harsh environments. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, it ensures efficient power transmission. The Cadmium Olive Drab shell plating and Composite shell material guarantee durability, making it ideal for industrial and military applications. Trust in this Square Flange Receptacle for seamless connectivity in demanding environments.

