| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD97HE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD97HEV00100 |
| SKU: | DCHACT20JD97HE V001 |
ACT20JD97HE V001
| Heilind Number: | DCHACT20JD97HE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD97HE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connector system with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III. This high-performance component features a durable composite shell, capable of withstanding extreme temperatures from -65 to 200°C (-85 to 392°F). With a voltage rating of 600V AC, 850V DC, and 1800Vrms, and an amperage of 13A, it ensures reliable power transmission. The square flange mount and triple start threaded mating type guarantee secure and efficient connections, while the Cadmium Olive Drab shell plating provides corrosion resistance. With 12 pin contact positions, this connector offers ample connectivity options for your systems. Trust in its Standard Circular Connector design for uncompromising performance in demanding environments.

