| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD97JB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD97JBV00100 |
| SKU: | DCHACT20JD97JB V001 |
ACT20JD97JB V001
| Heilind Number: | DCHACT20JD97JB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD97JB V001 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance socket features a durable Composite shell with Cadmium Olive Drab plating, ensuring reliable operation in even the harshest environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, as well as an amperage of 13 A, it offers robust power delivery. Its 12 contact positions, Triple Start Threaded mating type, and Square Flange mount make it versatile for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it's a dependable solution for your connectivity needs. Upgrade to this Standard Circular Connector for high-quality performance.

