| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD97JD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD97JDV00100 |
| SKU: | DCHACT20JD97JD V001 |
ACT20JD97JD V001
| Heilind Number: | DCHACT20JD97JD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD97JD V001 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a 13A amperage and 600V AC/850V DC voltage rating, ensuring reliable power transmission in demanding environments. With a durable Composite shell, plated with Cadmium Olive Drab, and a Triple Start Threaded mating type, it offers secure connections and protection against harsh conditions. Its 12 socket contact positions and wide operating temperature range of -65 to 200°C (-85 to 392°F) make it ideal for industrial applications. Elevate your circular connector system with this essential component.

